Direct
Direct
Direct

PA4343.822NLT | |
|---|---|
DigiKey Part Number | 553-3467-2-ND - Tape & Reel (TR) 553-3467-1-ND - Cut Tape (CT) 553-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.822NLT |
Description | FIXED IND 8.2UH 10.5A 15.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 10.5 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,95230 Kč | 9 976,15 Kč |
| 1 000 | 18,70544 Kč | 18 705,44 Kč |
| 2 500 | 18,08196 Kč | 45 204,90 Kč |
| 5 000 | 17,45841 Kč | 87 292,05 Kč |
| 12 500 | 16,58550 Kč | 207 318,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,93760 Kč | 598,44 Kč |
| 50 | 22,56440 Kč | 1 128,22 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| 250 | 19,68352 Kč | 4 920,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,69420 Kč | 1 184,71 Kč |
| 100 | 22,33980 Kč | 2 233,98 Kč |
| 250 | 20,66792 Kč | 5 166,98 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





