
PA4343.682NLT | |
|---|---|
DigiKey Part Number | 553-3465-2-ND - Tape & Reel (TR) 553-3465-1-ND - Cut Tape (CT) 553-3465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.682NLT |
Description | FIXED IND 6.8UH 11.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11.5 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 25 | 26,20560 Kč | 655,14 Kč |
| 50 | 24,27360 Kč | 1 213,68 Kč |
| 100 | 22,48470 Kč | 2 248,47 Kč |
| 250 | 20,31180 Kč | 5 077,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,95230 Kč | 9 976,15 Kč |
| 1 000 | 18,70544 Kč | 18 705,44 Kč |
| 2 500 | 18,08196 Kč | 45 204,90 Kč |
| 5 000 | 17,45841 Kč | 87 292,05 Kč |
| 12 500 | 16,58550 Kč | 207 318,75 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


