PA4343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.472ANLT

DigiKey Part Number
553-4026-2-ND - Tape & Reel (TR)
553-4026-1-ND - Cut Tape (CT)
553-4026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.472ANLT
Description
FIXED IND 4.7UH 17A 8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 17 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.472ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1028,01800 Kč280,18 Kč
10023,03500 Kč2 303,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,09560 Kč10 047,80 Kč
1 00018,95068 Kč18 950,68 Kč
1 50018,31195 Kč27 467,92 Kč
2 50017,53878 Kč43 846,95 Kč
3 50017,04797 Kč59 667,89 Kč
5 00016,85314 Kč84 265,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč