
PA4343ANLKIT | |
|---|---|
DigiKey Part Number | 553-4114-ND |
Manufacturer | |
Manufacturer Product Number | PA4343ANLKIT |
Description | INDUCT KIT PA4343.XXXANLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 70 Pieces (14 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Inductance Range | 220nH ~ 68µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | High Current | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,20000 Kč | 1 258,20 Kč |
| 10 | 1 092,79900 Kč | 10 927,99 Kč |
| Unit Price without VAT: | 1 258,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,42200 Kč |

