
PA4343.153NLT | |
|---|---|
DigiKey Part Number | 553-3448-2-ND - Tape & Reel (TR) 553-3448-1-ND - Cut Tape (CT) 553-3448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.153NLT |
Description | FIXED IND 15UH 9A 28 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 9 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,69420 Kč | 1 184,71 Kč |
| 100 | 22,33980 Kč | 2 233,98 Kč |
| 250 | 20,66792 Kč | 5 166,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,48866 Kč | 9 744,33 Kč |
| 1 000 | 18,37808 Kč | 18 378,08 Kč |
| 1 500 | 17,75857 Kč | 26 637,85 Kč |
| 2 500 | 17,00846 Kč | 42 521,15 Kč |
| 3 500 | 16,53227 Kč | 57 862,94 Kč |
| 5 000 | 16,04260 Kč | 80 213,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


