150 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.151NLT

DigiKey Part Number
553-3005-2-ND - Tape & Reel (TR)
553-3005-1-ND - Cut Tape (CT)
553-3005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.151NLT
Description
FIXED IND 150NH 55A 0.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.151NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
118A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050FDERR15M01Vishay Dale100541-IHLP5050FDERR15M01CT-ND40,11000 KčDirect
SRP1265A-R15MBourns Inc.687SRP1265A-R15MCT-ND29,19000 KčDirect
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1029,10300 Kč291,03 Kč
2526,93640 Kč673,41 Kč
5025,39080 Kč1 269,54 Kč
10023,93980 Kč2 393,98 Kč
25022,14952 Kč5 537,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,53394 Kč10 266,97 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč