10 µH Shielded Molded Inductor 11 A 15.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.103ANLT

DigiKey Part Number
553-4029-2-ND - Tape & Reel (TR)
553-4029-1-ND - Cut Tape (CT)
553-4029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.103ANLT
Description
FIXED IND 10UH 11A 15.8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 11 A 15.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.103ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
15.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,06100 Kč290,61 Kč
10023,89780 Kč2 389,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,84808 Kč10 424,04 Kč
1 00019,66001 Kč19 660,01 Kč
1 50018,99745 Kč28 496,17 Kč
2 50018,19536 Kč45 488,40 Kč
3 50017,68601 Kč61 901,03 Kč
5 00017,16230 Kč85 811,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč