
PA4343.102ANLT | |
|---|---|
DigiKey Part Number | 553-4023-2-ND - Tape & Reel (TR) 553-4023-1-ND - Cut Tape (CT) 553-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.102ANLT |
Description | FIXED IND 1UH 29A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 100 | 23,89780 Kč | 2 389,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,84808 Kč | 10 424,04 Kč |
| 1 000 | 19,66001 Kč | 19 660,01 Kč |
| 1 500 | 18,99745 Kč | 28 496,17 Kč |
| 2 500 | 18,19536 Kč | 45 488,40 Kč |
| 3 500 | 17,68601 Kč | 61 901,03 Kč |
| 5 000 | 17,16230 Kč | 85 811,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


