Direct
Direct
Similar

PA4341.223NLT | |
|---|---|
DigiKey Part Number | 553-3410-2-ND - Tape & Reel (TR) 553-3410-1-ND - Cut Tape (CT) 553-3410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.223NLT |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,43230 Kč | 9 432,30 Kč |
| 2 000 | 8,72919 Kč | 17 458,38 Kč |
| 3 000 | 8,34104 Kč | 25 023,12 Kč |
| 5 000 | 7,87501 Kč | 39 375,05 Kč |
| 7 000 | 7,71677 Kč | 54 017,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 50 | 12,09480 Kč | 604,74 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 250 | 10,54772 Kč | 2 636,93 Kč |
| 500 | 9,94550 Kč | 4 972,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,69960 Kč | 634,98 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,44272 Kč | 5 221,36 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





