22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 148.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0703-220-R

DigiKey Part Number
283-HCM0703-220-RTR-ND - Tape & Reel (TR)
283-HCM0703-220-RCT-ND - Cut Tape (CT)
283-HCM0703-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0703-220-R
Description
FIXED IND 22UH 2.3A 148.8 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 148.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
148.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0730-220MCODACA9034044-CSAB0730-220MCT-ND20,58000 KčSimilar
In-Stock: 5 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,72500 Kč207,25 Kč
10017,04410 Kč1 704,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,67810 Kč20 517,15 Kč
3 00012,89963 Kč38 698,89 Kč
4 50012,46563 Kč56 095,34 Kč
7 50011,94008 Kč89 550,60 Kč
10 50011,60655 Kč121 868,78 Kč
15 00011,54890 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč