
PA4340.472NLT | |
|---|---|
DigiKey Part Number | 553-2990-2-ND - Tape & Reel (TR) 553-2990-1-ND - Cut Tape (CT) 553-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.472NLT |
Description | FIXED IND 4.7UH 4.6A 53 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 25 | 11,61120 Kč | 290,28 Kč |
| 50 | 10,94600 Kč | 547,30 Kč |
| 100 | 10,32080 Kč | 1 032,08 Kč |
| 250 | 9,54828 Kč | 2 387,07 Kč |
| 500 | 9,00308 Kč | 4 501,54 Kč |
| 1 000 | 8,48925 Kč | 8 489,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,00511 Kč | 16 010,22 Kč |
| 4 000 | 7,54927 Kč | 30 197,08 Kč |
| 6 000 | 7,29509 Kč | 43 770,54 Kč |
| 10 000 | 6,98732 Kč | 69 873,20 Kč |
| 14 000 | 6,90703 Kč | 96 698,42 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


