4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-4R7M

DigiKey Part Number
SRP5030T-4R7MTR-ND - Tape & Reel (TR)
SRP5030T-4R7MCT-ND - Cut Tape (CT)
SRP5030T-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-4R7M
Description
FIXED IND 4.7UH 4.6A 53 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,21800 Kč172,18 Kč
10014,15690 Kč1 415,69 Kč
1 00011,64486 Kč11 644,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,98122 Kč21 962,44 Kč
4 00010,35642 Kč41 425,68 Kč
6 00010,00800 Kč60 048,00 Kč
10 0009,58620 Kč95 862,00 Kč
14 0009,39661 Kč131 552,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč