
PA4330.222NLT | |
|---|---|
DigiKey Part Number | 553-PA4330.222NLTTR-ND - Tape & Reel (TR) 553-PA4330.222NLTCT-ND - Cut Tape (CT) 553-PA4330.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4330.222NLT |
Description | FIXED IND 2.2UH 1.7A 170 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4330.222NLT Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 39MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.087" L x 0.071" W (2.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDCD002016102R2MS1 | Pulse Electronics | 6 413 | 553-BDCD002016102R2MS1CT-ND | 2,10000 Kč | Similar |
| MAKK2016T2R2M | Taiyo Yuden | 41 072 | 587-5926-1-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 1 000 | 5,86180 Kč | 5 861,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,52720 Kč | 11 054,40 Kč |
| 4 000 | 5,21212 Kč | 20 848,48 Kč |
| 6 000 | 5,03641 Kč | 30 218,46 Kč |
| 10 000 | 4,82366 Kč | 48 236,60 Kč |
| 14 000 | 4,68858 Kč | 65 640,12 Kč |
| 20 000 | 4,54966 Kč | 90 993,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

