
MAKK2016T2R2M | |
|---|---|
DigiKey Part Number | 587-5926-2-ND - Tape & Reel (TR) 587-5926-1-ND - Cut Tape (CT) 587-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016T2R2M |
Description | FIXED IND 2.2UH 1.5A 160 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 160mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016T2R2M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 2,19010 Kč | 219,01 Kč |
| 1 000 | 1,80079 Kč | 1 800,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64043 Kč | 4 921,29 Kč |
| 6 000 | 1,54675 Kč | 9 280,50 Kč |
| 9 000 | 1,49447 Kč | 13 450,23 Kč |
| 15 000 | 1,43120 Kč | 21 468,00 Kč |
| 21 000 | 1,39102 Kč | 29 211,42 Kč |
| 30 000 | 1,34968 Kč | 40 490,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

