
PA4304.682NLT | |
---|---|
DigiKey Part Number | 553-2553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4304.682NLT |
Description | FIXED IND 6.8UH 4.4A 14.3MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.4 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.682NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 16,01540 Kč | 38 436,96 Kč |
Unit Price without VAT: | 16,01540 Kč |
---|---|
Unit Price with VAT: | 19,37863 Kč |