



744771006 | |
---|---|
DigiKey Part Number | 732-4114-2-ND - Tape & Reel (TR) 732-4114-1-ND - Cut Tape (CT) 732-4114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771006 |
Description | FIXED IND 6.8UH 6.25A 22MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.25 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,08000 Kč | 47,08 Kč |
10 | 45,24300 Kč | 452,43 Kč |
50 | 40,84760 Kč | 2 042,38 Kč |
100 | 36,64000 Kč | 3 664,00 Kč |
250 | 33,53632 Kč | 8 384,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 25,98334 Kč | 12 991,67 Kč |
1 000 | 22,17770 Kč | 22 177,70 Kč |
Unit Price without VAT: | 47,08000 Kč |
---|---|
Unit Price with VAT: | 56,96680 Kč |