
PA2751NL | |
|---|---|
DigiKey Part Number | 553-2189-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2751NL |
Description | CMC 4.2A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4.2A DCR 16mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 16mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.590" L x 0.715" W (14.99mm x 18.16mm) |
Filter Type Power Line | Height (Max) 0.300" (7.62mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 35 | 34,30486 Kč | 1 200,67 Kč |
| 70 | 32,34586 Kč | 2 264,21 Kč |
| 105 | 31,25105 Kč | 3 281,36 Kč |
| 280 | 28,75750 Kč | 8 052,10 Kč |
| 525 | 27,26661 Kč | 14 314,97 Kč |
| 1 015 | 25,78803 Kč | 26 174,85 Kč |
| 2 520 | 23,88248 Kč | 60 183,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |








