
PA2747NL | |
|---|---|
DigiKey Part Number | 553-2185-ND |
Manufacturer | |
Manufacturer Product Number | PA2747NL |
Description | CMC 7A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7A DCR 2.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2747NL Models |
Category | DC Resistance (DCR) (Max) 2.9mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.508" L x 0.500" W (12.90mm x 12.70mm) |
Number of Lines 2 | Height (Max) 0.220" (5.60mm) |
Current Rating (Max) 7A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 40 | 29,18725 Kč | 1 167,49 Kč |
| 80 | 27,51788 Kč | 2 201,43 Kč |
| 120 | 26,58700 Kč | 3 190,44 Kč |
| 280 | 24,74314 Kč | 6 928,08 Kč |
| 520 | 23,47900 Kč | 12 209,08 Kč |
| 1 000 | 22,21504 Kč | 22 215,04 Kč |
| 2 520 | 20,54663 Kč | 51 777,51 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |








