2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2748NL

DigiKey Part Number
553-2186-ND
Manufacturer
Manufacturer Product Number
PA2748NL
Description
CMC 1.8A 2LN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA2748NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.500" W (12.90mm x 12.70mm)
Height (Max)
0.220" (5.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 639
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,00600 Kč300,06 Kč
4026,66225 Kč1 066,49 Kč
8025,13725 Kč2 010,98 Kč
12024,28767 Kč2 914,52 Kč
28022,60286 Kč6 328,80 Kč
52021,44825 Kč11 153,09 Kč
1 00020,29331 Kč20 293,31 Kč
2 52018,76921 Kč47 298,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč