
PA2743NL | |
|---|---|
DigiKey Part Number | 553-2181-ND |
Manufacturer | |
Manufacturer Product Number | PA2743NL |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2743NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 40 | 27,08750 Kč | 1 083,50 Kč |
| 80 | 25,53888 Kč | 2 043,11 Kč |
| 120 | 24,67442 Kč | 2 960,93 Kč |
| 280 | 22,96357 Kč | 6 429,80 Kč |
| 520 | 21,78987 Kč | 11 330,73 Kč |
| 1 000 | 20,61689 Kč | 20 616,89 Kč |
| 2 520 | 19,06827 Kč | 48 052,04 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |






