
PA2670NLT | |
|---|---|
DigiKey Part Number | 553-4129-2-ND - Tape & Reel (TR) 553-4129-1-ND - Cut Tape (CT) 553-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2670NLT |
Description | CMC 16A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 16A DCR 4.25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2670NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Vertical, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 Kč | 72,83 Kč |
| 10 | 59,88700 Kč | 598,87 Kč |
| 25 | 55,39520 Kč | 1 384,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 50,46667 Kč | 3 785,00 Kč |
| 150 | 47,58707 Kč | 7 138,06 Kč |
| 225 | 45,97973 Kč | 10 345,44 Kč |
| 375 | 44,03435 Kč | 16 512,88 Kč |
| 525 | 42,79926 Kč | 22 469,61 Kč |
| 750 | 41,52912 Kč | 31 146,84 Kč |
| 1 875 | 39,20565 Kč | 73 510,59 Kč |
| Unit Price without VAT: | 72,83000 Kč |
|---|---|
| Unit Price with VAT: | 88,12430 Kč |










