
PA1836NL | |
|---|---|
DigiKey Part Number | 553-3883-ND |
Manufacturer | |
Manufacturer Product Number | PA1836NL |
Description | PULSE XFMR 4.5UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 10 | 100,43000 Kč | 1 004,30 Kč |
| 45 | 93,86889 Kč | 4 224,10 Kč |
| 90 | 90,95944 Kč | 8 186,35 Kč |
| 135 | 89,29407 Kč | 12 054,70 Kč |
| 270 | 86,50770 Kč | 23 357,08 Kč |
| 540 | 83,79537 Kč | 45 249,50 Kč |
| 1 035 | 81,31706 Kč | 84 163,16 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |


