
PA1835NL | |
|---|---|
DigiKey Part Number | PA1835NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1835NL |
Description | PULSE XFMR 4.5UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1835NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 10 | 88,17800 Kč | 881,78 Kč |
| 25 | 84,62960 Kč | 2 115,74 Kč |
| 45 | 82,41778 Kč | 3 708,80 Kč |
| 90 | 79,87067 Kč | 7 188,36 Kč |
| 270 | 75,96789 Kč | 20 511,33 Kč |
| 450 | 74,21013 Kč | 33 394,56 Kč |
| 945 | 71,71902 Kč | 67 774,47 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |


