


PA1005.070NLT | |
|---|---|
DigiKey Part Number | 553-1528-2-ND - Tape & Reel (TR) 553-1528-1-ND - Cut Tape (CT) 553-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.070NLT |
Description | CURR SENSE XFMR 1:70 20A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.070NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 36,20100 Kč | 362,01 Kč |
| 25 | 34,77280 Kč | 869,32 Kč |
| 50 | 33,72280 Kč | 1 686,14 Kč |
| 100 | 32,69600 Kč | 3 269,60 Kč |
| 250 | 31,38024 Kč | 7 845,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,61324 Kč | 26 651,92 Kč |
| 1 800 | 28,69237 Kč | 51 646,27 Kč |
| 2 700 | 28,16501 Kč | 76 045,53 Kč |
| 4 500 | 27,51233 Kč | 123 805,49 Kč |
| 6 300 | 27,08949 Kč | 170 663,79 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |






