20 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary Max 500 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1005.050QNLT

DigiKey Part Number
553-PA1005.050QNLTTR-ND - Tape & Reel (TR)
553-PA1005.050QNLTCT-ND - Cut Tape (CT)
553-PA1005.050QNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1005.050QNLT
Description
CURR SENSE XFMR 1:50 20A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary Max 500 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1005.050QNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
500 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 1.5Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1035,10900 Kč351,09 Kč
2533,73120 Kč843,28 Kč
5032,71060 Kč1 635,53 Kč
10031,71960 Kč3 171,96 Kč
25030,44544 Kč7 611,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90028,73413 Kč25 860,72 Kč
1 80027,84160 Kč50 114,88 Kč
2 70027,33053 Kč73 792,43 Kč
4 50026,69816 Kč120 141,72 Kč
6 30026,28843 Kč165 617,11 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč