
PA0184NLT | |
|---|---|
DigiKey Part Number | 553-1524-2-ND - Tape & Reel (TR) 553-1524-1-ND - Cut Tape (CT) 553-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0184NLT |
Description | PULSE XFMR 1:1 1.2MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0184NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.355" L x 0.340" W (9.02mm x 8.64mm) |
Part Status Active | Height - Seated (Max) 0.300" (7.62mm) |
Inductance 1.2mH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 27.2VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 25 | 54,68720 Kč | 1 367,18 Kč |
| 50 | 53,02420 Kč | 2 651,21 Kč |
| 100 | 51,39890 Kč | 5 139,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 48,27230 Kč | 19 308,92 Kč |
| 800 | 46,76990 Kč | 37 415,92 Kč |
| 1 200 | 45,90950 Kč | 55 091,40 Kč |
| 2 000 | 44,84470 Kč | 89 689,40 Kč |
| 2 800 | 44,15519 Kč | 123 634,53 Kč |
| 4 000 | 43,43421 Kč | 173 736,84 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |






