1.2mH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0184NL

DigiKey Part Number
553-2886-5-ND
Manufacturer
Manufacturer Product Number
PA0184NL
Description
PULSE XFMR 1:1 1.2MH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
1.2mH
ET (Volt-Time)
27.2VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 536
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,28000 Kč57,28 Kč
1051,84200 Kč518,42 Kč
2549,76840 Kč1 244,21 Kč
5048,25720 Kč2 412,86 Kč
10046,77900 Kč4 677,90 Kč
25044,88184 Kč11 220,46 Kč
50043,48982 Kč21 744,91 Kč
1 00042,13433 Kč42 134,33 Kč
5 00039,12606 Kč195 630,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,28000 Kč
Unit Price with VAT:69,30880 Kč