Similar
Similar
Similar
Similar

P1173.473NLT | |
|---|---|
DigiKey Part Number | P1173.473NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1173.473NLT |
Description | FIXED IND 47UH 2.6A 89 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.6 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,37765 Kč | 42 755,30 Kč |
| Unit Price without VAT: | 21,37765 Kč |
|---|---|
| Unit Price with VAT: | 25,86696 Kč |






