Fixed Kit 39 Pieces (13 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1173NLKIT

DigiKey Part Number
553-3535-ND
Manufacturer
Manufacturer Product Number
P1173NLKIT
Description
KIT FIXED IND P1173 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 39 Pieces (13 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
39 Pieces (13 Values - 3 Each)
Inductance Range
2.7µH ~ 47µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1806,32000 Kč806,32 Kč
2773,04000 Kč1 546,08 Kč
3754,10667 Kč2 262,32 Kč
5730,89800 Kč3 654,49 Kč
7715,97143 Kč5 011,80 Kč
10700,49300 Kč7 004,93 Kč
25662,17600 Kč16 554,40 Kč
50656,18760 Kč32 809,38 Kč
Manufacturers Standard Package
Unit Price without VAT:806,32000 Kč
Unit Price with VAT:975,64720 Kč