
P1173.223NLT | |
---|---|
DigiKey Part Number | 553-1975-2-ND - Tape & Reel (TR) 553-1975-1-ND - Cut Tape (CT) 553-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1173.223NLT |
Description | FIXED IND 22UH 3.8A 42 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.8 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.223NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,20000 Kč | 35,20 Kč |
10 | 28,95400 Kč | 289,54 Kč |
100 | 23,80040 Kč | 2 380,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 21,16015 Kč | 8 464,06 Kč |
800 | 19,95410 Kč | 15 963,28 Kč |
1 200 | 19,28147 Kč | 23 137,76 Kč |
2 000 | 18,46694 Kč | 36 933,88 Kč |
2 800 | 17,94988 Kč | 50 259,66 Kč |
4 000 | 17,49720 Kč | 69 988,80 Kč |
Unit Price without VAT: | 35,20000 Kč |
---|---|
Unit Price with VAT: | 42,59200 Kč |