
P1168.153NLT | |
|---|---|
DigiKey Part Number | 553-P1168.153NLTTR-ND - Tape & Reel (TR) 553-P1168.153NLTCT-ND - Cut Tape (CT) 553-P1168.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.153NLT |
Description | FIXED IND 15UH 3.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.1 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 100 | 23,19020 Kč | 2 319,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,23158 Kč | 10 115,79 Kč |
| 1 000 | 19,07878 Kč | 19 078,78 Kč |
| 1 500 | 18,43569 Kč | 27 653,53 Kč |
| 2 500 | 17,65714 Kč | 44 142,85 Kč |
| 3 500 | 17,16287 Kč | 60 070,05 Kč |
| 5 000 | 16,65461 Kč | 83 273,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


