
P1168NLKIT | |
|---|---|
DigiKey Part Number | 553-2872-ND |
Manufacturer | |
Manufacturer Product Number | P1168NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 54 Pieces (18 Values - 3 Each) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,49000 Kč | 923,49 Kč |
| 2 | 885,27500 Kč | 1 770,55 Kč |
| 3 | 863,57667 Kč | 2 590,73 Kč |
| 5 | 836,98000 Kč | 4 184,90 Kč |
| 7 | 819,91143 Kč | 5 739,38 Kč |
| 10 | 802,16600 Kč | 8 021,66 Kč |
| 25 | 758,27960 Kč | 18 956,99 Kč |
| 50 | 757,23820 Kč | 37 861,91 Kč |
| Unit Price without VAT: | 923,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,42290 Kč |

