
P0770.104NLT | |
|---|---|
DigiKey Part Number | 553-1942-2-ND - Tape & Reel (TR) 553-1942-1-ND - Cut Tape (CT) 553-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.104NLT |
Description | FIXED IND 100UH 300MA 1.27 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.104NLT Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.27Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP0.4C-101-R | Eaton - Electronics Division | 1 680 | 283-UP0.4C-101-RCT-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| 1 000 | 11,45441 Kč | 11 454,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,59971 Kč | 26 499,28 Kč |
| 5 000 | 9,99685 Kč | 49 984,25 Kč |
| 7 500 | 9,66065 Kč | 72 454,88 Kč |
| 12 500 | 9,25367 Kč | 115 670,88 Kč |
| 17 500 | 9,22599 Kč | 161 454,82 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


