
P0585ANL | |
|---|---|
DigiKey Part Number | P0585ANL-ND |
Manufacturer | |
Manufacturer Product Number | P0585ANL |
Description | TRANSFORMER TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | P0585ANL Models |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Packaging Tray | Height - Seated (Max) 0.750" (19.05mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 115,36320 Kč | 2 884,08 Kč |
| 80 | 109,43113 Kč | 8 754,49 Kč |
| 160 | 106,02019 Kč | 16 963,23 Kč |
| 320 | 102,70122 Kč | 32 864,39 Kč |
| 560 | 100,08771 Kč | 56 049,12 Kč |
| 1 040 | 97,26395 Kč | 101 154,51 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


