
P0584ANL | |
|---|---|
DigiKey Part Number | 553-3902-5-ND |
Manufacturer | |
Manufacturer Product Number | P0584ANL |
Description | TRANSFORMER TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | P0584ANL Models |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Packaging Tray | Height - Seated (Max) 0.750" (19.05mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 25 | 97,17040 Kč | 2 429,26 Kč |
| 80 | 92,18913 Kč | 7 375,13 Kč |
| 160 | 89,32288 Kč | 14 291,66 Kč |
| 320 | 86,53406 Kč | 27 690,90 Kč |
| 560 | 84,33734 Kč | 47 228,91 Kč |
| 1 040 | 81,96347 Kč | 85 242,01 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




