
P0527NLT | |
|---|---|
DigiKey Part Number | 553-2072-2-ND - Tape & Reel (TR) 553-2072-1-ND - Cut Tape (CT) 553-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0527NLT |
Description | CMC 7.2A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.2A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0527NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 7.2A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.110" L x 1.000" W (28.19mm x 25.40mm) | |
Height (Max) | 0.395" (10.04mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 65,28100 Kč | 652,81 Kč |
| 25 | 60,38200 Kč | 1 509,55 Kč |
| 50 | 56,93680 Kč | 2 846,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,68520 Kč | 5 368,52 Kč |
| 200 | 50,62210 Kč | 10 124,42 Kč |
| 300 | 48,91440 Kč | 14 674,32 Kč |
| 500 | 46,84708 Kč | 23 423,54 Kč |
| 700 | 45,53439 Kč | 31 874,07 Kč |
| 1 000 | 44,18418 Kč | 44 184,18 Kč |
| 2 500 | 43,19626 Kč | 107 990,65 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |



