2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0351NLT

DigiKey Part Number
553-1936-2-ND - Tape & Reel (TR)
553-1936-1-ND - Cut Tape (CT)
553-1936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0351NLT
Description
CMC 2.8A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
P0351NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1045,54500 Kč455,45 Kč
2542,13880 Kč1 053,47 Kč
5039,73240 Kč1 986,62 Kč
10037,46250 Kč3 746,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20035,32390 Kč7 064,78 Kč
40033,31018 Kč13 324,07 Kč
60032,18678 Kč19 312,07 Kč
1 00030,82695 Kč30 826,95 Kč
1 40029,96339 Kč41 948,75 Kč
2 00029,07541 Kč58 150,82 Kč
5 00028,93785 Kč144 689,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč