
P0351NL | |
|---|---|
DigiKey Part Number | 553-1639-5-ND |
Manufacturer | |
Manufacturer Product Number | P0351NL |
Description | CMC 2.8A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 30 | 41,62500 Kč | 1 248,75 Kč |
| 60 | 39,24183 Kč | 2 354,51 Kč |
| 120 | 37,00200 Kč | 4 440,24 Kč |
| 270 | 34,54404 Kč | 9 326,89 Kč |
| 510 | 32,73341 Kč | 16 694,04 Kč |
| 1 020 | 30,87035 Kč | 31 487,76 Kč |
| 2 520 | 28,60236 Kč | 72 077,95 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



