
NMO150/450/800 | |
|---|---|
DigiKey Part Number | 553-NMO150/450/800-ND |
Manufacturer | |
Manufacturer Product Number | NMO150/450/800 |
Description | TRI-BAND, 2.14 DBI, 150-165/450- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 157.5MHz, 460MHz, 873MHz | |
Frequency Range | 150MHz ~ 165MHz, 450MHz ~ 470MHz, 806MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 16.500" (419.10mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,46000 Kč | 1 625,46 Kč |
| 10 | 1 351,38900 Kč | 13 513,89 Kč |
| 25 | 1 282,96960 Kč | 32 074,24 Kč |
| 100 | 1 207,78820 Kč | 120 778,82 Kč |
| Unit Price without VAT: | 1 625,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,80660 Kč |






