
NMO150/450/758SF | |
|---|---|
DigiKey Part Number | 553-NMO150/450/758SF-ND |
Manufacturer | |
Manufacturer Product Number | NMO150/450/758SF |
Description | ANTENNA TRIBAND 150/450/758MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 162MHz, 475MHz, 810MHz | |
Frequency Range | 150MHz ~ 174MHz, 430MHz ~ 520MHz, 750MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2, 2.5, 2 | |
Return Loss | - | |
Gain | 5dBi, 4dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 17.470" (443.70mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,25000 Kč | 1 684,25 Kč |
| 10 | 1 401,76300 Kč | 14 017,63 Kč |
| 25 | 1 331,22280 Kč | 33 280,57 Kč |
| Unit Price without VAT: | 1 684,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,94250 Kč |




