LPT600/71DMNW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 959,82000 Kč
Datasheet
RF ANTENNA 4G, 5G, Wi-Fi Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT600/71DMNW

DigiKey Part Number
553-LPT600/71DMNW-ND
Manufacturer
Manufacturer Product Number
LPT600/71DMNW
Description
ANTENNA 617-7125MHZ MONOPOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Wi-Fi Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz, 6.0125GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
5
VSWR
2, 3
Return Loss
-
Gain
2dBi, 3.9dBi, 5.3dBi, 4.7dBi, 6.1dBi
Power - Max
60 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
3.776" (95.90mm)
Applications
4G, 5G, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1959,82000 Kč959,82 Kč
10784,94700 Kč7 849,47 Kč
25741,27960 Kč18 531,99 Kč
100693,28050 Kč69 328,05 Kč
250670,40484 Kč167 601,21 Kč
Manufacturers Standard Package
Unit Price without VAT:959,82000 Kč
Unit Price with VAT:1 161,38220 Kč