Parametric Equivalent

LPT600/71DMN | |
|---|---|
DigiKey Part Number | 553-LPT600/71DMN-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/71DMN |
Description | ANTENNA 617-7125MHZ MONO BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz, 6.0125GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 2dBi, 3.9dBi, 5.3dBi, 4.7dBi, 6.1dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.776" (95.90mm) | |
Applications | 4G, 5G, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,82000 Kč | 959,82 Kč |
| 10 | 784,94700 Kč | 7 849,47 Kč |
| 25 | 741,27960 Kč | 18 531,99 Kč |
| 100 | 693,28050 Kč | 69 328,05 Kč |
| 250 | 670,40484 Kč | 167 601,21 Kč |
| Unit Price without VAT: | 959,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,38220 Kč |


