
LPT450NMO | |
|---|---|
DigiKey Part Number | 553-LPT450NMO-ND |
Manufacturer | |
Manufacturer Product Number | LPT450NMO |
Description | BLACK NMO TRANSIT ANTENNA, UNITY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 4.500" (114.30mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,00000 Kč | 842,00 Kč |
| 10 | 625,60600 Kč | 6 256,06 Kč |
| 25 | 585,71200 Kč | 14 642,80 Kč |
| Unit Price without VAT: | 842,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,82000 Kč |







