
LCANOM1081 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1081-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1081 |
Description | VHF, UHF, 4G OMNI ANTENNA 4.5 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4.5dBi, 4.5dBi |
Packaging Bulk | Power - Max 30 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination NMO |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 144MHz, 430MHz | Height (Max) 3.660" (92.96mm) |
Frequency Range 143MHz ~ 145MHz, 428MHz ~ 432MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,58000 Kč | 1 838,58 Kč |
| 10 | 1 532,30800 Kč | 15 323,08 Kč |
| 25 | 1 455,81640 Kč | 36 395,41 Kč |
| 100 | 1 371,76780 Kč | 137 176,78 Kč |
| Unit Price without VAT: | 1 838,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,68180 Kč |


