
JXR1-0005NL | |
|---|---|
DigiKey Part Number | 553-2050-ND |
Manufacturer | |
Manufacturer Product Number | JXR1-0005NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR1-0005NL Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JXR1-0005NLT | Pulse Electronics | 160 | 553-JXR1-0005NLTTR-ND | 146,30363 Kč | Parametric Equivalent |
| 1663964 | Phoenix Contact | 19 | 277-1663964-ND | 98,27000 Kč | Parametric Equivalent |
| 1663966 | Phoenix Contact | 46 | 277-1663966-ND | 96,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 176,23600 Kč | 1 762,36 Kč |
| 30 | 163,08433 Kč | 4 892,53 Kč |
| 60 | 155,29767 Kč | 9 317,86 Kč |
| 120 | 147,88367 Kč | 17 746,04 Kč |
| 270 | 139,66393 Kč | 37 709,26 Kč |
| 510 | 133,54027 Kč | 68 105,54 Kč |
| 1 020 | 127,17397 Kč | 129 717,45 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

