
JXR1-0005NLT | |
|---|---|
DigiKey Part Number | 553-JXR1-0005NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JXR1-0005NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR1-0005NLT Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 146,30363 Kč | 11 704,29 Kč |
| 160 | 139,32175 Kč | 22 291,48 Kč |
| 240 | 135,39338 Kč | 32 494,41 Kč |
| 400 | 130,60388 Kč | 52 241,55 Kč |
| 560 | 127,54298 Kč | 71 424,07 Kč |
| 800 | 124,37640 Kč | 99 501,12 Kč |
| Unit Price without VAT: | 146,30363 Kč |
|---|---|
| Unit Price with VAT: | 177,02739 Kč |

