
JXD2-0Z14NL | |
|---|---|
DigiKey Part Number | 553-JXD2-0Z14NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0Z14NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0Z14NL Models |
Category | Height Above Board 0.667" (16.94mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 25 | 113,15400 Kč | 2 828,85 Kč |
| 60 | 106,37233 Kč | 6 382,34 Kč |
| 120 | 101,29433 Kč | 12 155,32 Kč |
| 300 | 94,95367 Kč | 28 486,10 Kč |
| 540 | 91,09904 Kč | 49 193,48 Kč |
| 1 020 | 87,10485 Kč | 88 846,95 Kč |
| 2 520 | 81,72638 Kč | 205 950,48 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |



