33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1K330V

DigiKey Part Number
10-EEH-ZC1K330VTR-ND - Tape & Reel (TR)
10-EEH-ZC1K330VCT-ND - Cut Tape (CT)
10-EEH-ZC1K330VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1K330V
Description
CAP ALUM HYBRID 33UF 20% 80V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1K330V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Panasonic Industry
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
136 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
36mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1022,09000 Kč220,90 Kč
5017,07560 Kč853,78 Kč
10015,48810 Kč1 548,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,52278 Kč6 261,39 Kč
1 00011,67825 Kč11 678,25 Kč
1 50011,25213 Kč16 878,19 Kč
2 50010,77718 Kč26 942,95 Kč
3 50010,49804 Kč36 743,14 Kč
5 00010,22834 Kč51 141,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč