
JXD1-0019NL | |
|---|---|
DigiKey Part Number | 553-JXD1-0019NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0019NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0019NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 148,85500 Kč | 1 488,55 Kč |
| 25 | 139,51920 Kč | 3 487,98 Kč |
| 50 | 132,85440 Kč | 6 642,72 Kč |
| 100 | 126,51300 Kč | 12 651,30 Kč |
| 250 | 118,59588 Kč | 29 648,97 Kč |
| 500 | 112,93900 Kč | 56 469,50 Kč |
| 1 000 | 107,55428 Kč | 107 554,28 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |











