JXD0-0034NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,73000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 117,90060 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 105,74495 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 90,85308 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 92,67780 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 84,25448 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 25
Unit Price: 157,07000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 39,26671 Kč
Datasheet
New at DigiKey
Image for JXD0-0034NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXD0-0034NL

DigiKey Part Number
553-JXD0-0034NL-ND
Manufacturer
Manufacturer Product Number
JXD0-0034NL
Description
CONN,RJ45,1X1,100D,1:1,TY NPB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.50mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0937535320Molex0WM17619CT-ND124,73000 KčParametric Equivalent
2564430000Weidmüller0281-2564430000-ND117,90060 KčParametric Equivalent
2564450000Weidmüller0281-2564450000-ND105,74495 KčParametric Equivalent
2661690000Weidmüller0281-2661690000-ND90,85308 KčParametric Equivalent
2661710000Weidmüller0281-2661710000-ND92,67780 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
55083,16391 Kč45 740,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,16391 Kč
Unit Price with VAT:100,62833 Kč